TE Connectivity 1MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 35201M0JT
- RS Stock No.:
- 163-8714
- Mfr. Part No.:
- 35201M0JT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8714
- Mfr. Part No.:
- 35201M0JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | 3520 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series 3520 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
