TE Connectivity 196Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J196RB

Stock information currently inaccessible
RS Stock No.:
163-8583
Mfr. Part No.:
RN73C1J196RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

196Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW