Vishay 511Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D5110BP500

Stock information currently inaccessible
RS Stock No.:
162-2898
Mfr. Part No.:
MCT06030D5110BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

511Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy