Bourns PWR163 33Ω Metal Film SMD Resistor ±1% 25W

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-2620
Mfr. Part No.:
PWR163S-25-33R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

33Ω

Technology

Metal Film

Package/Case

DPAK

Tolerance

±1%

Power Rating

25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C