TE Connectivity 2.2Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J2R2

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5270
Mfr. Part No.:
CRGH2512J2R2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH