RS PRO 100mΩ Wire Wound SMD Resistor ±5% 1W

Stock information currently inaccessible
RS Stock No.:
146-9520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±90ppm/°C

Series

RSPSW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX