TE Connectivity 649Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B649RE1
- RS Stock No.:
- 144-8560
- Mfr. Part No.:
- CPF0805B649RE1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8560
- Mfr. Part No.:
- CPF0805B649RE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 649Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 649Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The TE connectivity CPF series is a thin film precision chip resistor having a resistance of 649Ω and tolerance of ±0. 1%. It has accurate and uniform physical dimensions to facilitate placement.
Suitable for all applications where close accuracy and stability are essential
Thin film precision resistors with TC's to 15ppm and tolerances to 0.05%.
2 terminations
Thin film precision resistors with TC's to 15ppm and tolerances to 0.05%.
2 terminations
