TE Connectivity 61.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B61K9E1
- RS Stock No.:
- 144-8553
- Mfr. Part No.:
- CPF0805B61K9E1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£60.00
(exc. VAT)
£70.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.06 | £60.00 |
*price indicative
- RS Stock No.:
- 144-8553
- Mfr. Part No.:
- CPF0805B61K9E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 61.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 61.9kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The TE connectivity CPF series is a thin film precision chip resistor having a resistance of 61. 9kΩ and tolerance of ±0. 1%. It has accurate and uniform physical dimensions to facilitate placement.
Suitable for all applications where close accuracy and stability are essential
Thin film precision resistors with TC's to 15ppm and tolerances to 0.05%.
2 terminations
Thin film precision resistors with TC's to 15ppm and tolerances to 0.05%.
2 terminations
