TE Connectivity 5.62Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B5R62E1

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-8544
Mfr. Part No.:
CPF0805B5R62E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.62Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
The TE connectivity CPF series is a thin film precision chip resistor having a resistance of 5. 62Ω and tolerance of ±0. 1%. It has accurate and uniform physical dimensions to facilitate placement.

Suitable for all applications where close accuracy and stability are essential
Thin film precision resistors with TC's to 15ppm and tolerances to 0.05%.
2 terminations