Vishay 5mΩ, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP28185L000FEB

Stock information currently inaccessible
RS Stock No.:
138-9323
Mfr. Part No.:
WSHP28185L000FEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy