Arcol Ohmite AS25 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W

Stock information currently inaccessible
RS Stock No.:
136-3328
Mfr. Part No.:
AS25J1003ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

±100ppm/°C

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs