TE Connectivity 12Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRG0805F12R
- RS Stock No.:
- 134-7674
- Mfr. Part No.:
- CRG0805F12R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
- RS Stock No.:
- 134-7674
- Mfr. Part No.:
- CRG0805F12R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TE Connectivity CRG0805 Series SMD Fixed Resistors
The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.

