Susumu Co KRL 1mΩ, 0612 (1632M) Metal Foil SMD Resistor ±5% 1.5W
- RS Stock No.:
- 134-6368
- Mfr. Part No.:
- KRL3216E-C-R001-J
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6368
- Mfr. Part No.:
- KRL3216E-C-R001-J
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 1mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | KRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 1mΩ | ||
Technology Metal Foil | ||
Package/Case 0612 (1632M) | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±150ppm/°C | ||
Series KRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- JP
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.
Metal foil low resistance chip resistors (4 terminal type) KRL series
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
