Susumu Co RG 15kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W

Stock information currently inaccessible
RS Stock No.:
134-6344
Mfr. Part No.:
RG1005P-153-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

15kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.

Metal thin film chip resistors (the highest precision) RG series AEC-Q200

Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy