Arcol Ohmite 30mΩ, 1632 Metal Film SMD Resistor ±1% 1W - MCS1632R030FER

Stock information currently inaccessible
RS Stock No.:
126-0397
Mfr. Part No.:
MCS1632R030FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

30mΩ

Technology

Metal Film

Package/Case

1632

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

MCS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW