Arcol Ohmite 4mΩ, 0402 (1005M) NiCr Alloy SMD Resistor ±1% 2.5W - EBWA-NR0040FE

Stock information currently inaccessible
RS Stock No.:
124-9339
Mfr. Part No.:
EBWA-NR0040FE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

4mΩ

Technology

NiCr Alloy

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

2.5W

Temperature Coefficient

±100ppm/°C

Series

EBW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy