- RS Stock No.:
- 124-0778
- Mfr. Part No.:
- CPF0402B619RE1
- Brand:
- TE Connectivity
Available to back order for despatch 16/09/2024
Price Each (On a Reel of 1000)
£0.109
(exc. VAT)
£0.131
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.109 | £109.00 |
5000 - 9000 | £0.104 | £104.00 |
10000 + | £0.098 | £98.00 |
*price indicative
- RS Stock No.:
- 124-0778
- Mfr. Part No.:
- CPF0402B619RE1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0402 TE Connectivity CPF Series Precision Resistors 560Ω-1.96kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Specifications
Attribute | Value |
---|---|
Resistance | 619Ω |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 619Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 25.5kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- Panasonic 24.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W...
- TE Connectivity 22.6kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- Panasonic 47Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W -...
- Panasonic 80.6Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W...
- TE Connectivity 4.7kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 6.98kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1%...