TE Connectivity CPF 332Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W

Subtotal (1 reel of 1000 units)*

£101.00

(exc. VAT)

£121.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.101£101.00

*price indicative

RS Stock No.:
123-9234
Mfr. Part No.:
CPF0603B332RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

332Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW