TE Connectivity CPF 536kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W

Bulk discount available

Subtotal (1 reel of 1000 units)*

£94.00

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 2000£0.094£94.00
3000 +£0.086£86.00

*price indicative

RS Stock No.:
123-5294
Mfr. Part No.:
CPF0603B536KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

536kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW