TE Connectivity CPF 274Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W

Subtotal (1 reel of 1000 units)*

£63.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.063£63.00

*price indicative

RS Stock No.:
123-4744
Mfr. Part No.:
CPF0805B274RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

274Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW