KOA RK73H 68kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-4466
Mfr. Part No.:
RK73HW2HTTE6802F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

68kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP