KOA RK73H 30Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-4389
Mfr. Part No.:
RK73H2ETTD30R0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

30Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP