- RS Stock No.:
- 123-4338
- Mfr. Part No.:
- RK73G1JTTD1000D
- Brand:
- KOA
3800 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£0.086
(exc. VAT)
£0.103
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | £0.086 | £8.60 |
500 - 900 | £0.08 | £8.00 |
1000 - 2400 | £0.074 | £7.40 |
2500 - 4900 | £0.068 | £6.80 |
5000 + | £0.059 | £5.90 |
*price indicative |
- RS Stock No.:
- 123-4338
- Mfr. Part No.:
- RK73G1JTTD1000D
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Thick Film Chip Resistors, RK73G Series 0.5%
The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified
Group and Category
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Series | RK73G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- KOA 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - RK73G1JTTD1002D
- KOA 100Ω, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD1000B
- KOA 100Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W -...
- KOA 100Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W - RK73B1JTTD101J
- KOA 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- KOA 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W - SG73P1JTTD1000F
- KOA 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W -...
- KOA 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W - RK73H1JTTD1000F