TE Connectivity 4.75kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B4K75E1

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-3001
Mfr. Part No.:
CPF0805B4K75E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.75kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW