TE Connectivity 226kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B226KE1
- RS Stock No.:
- 122-6395
- Mfr. Part No.:
- CPF0402B226KE1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£7.78
(exc. VAT)
£9.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £0.389 | £7.78 |
*price indicative
- RS Stock No.:
- 122-6395
- Mfr. Part No.:
- CPF0402B226KE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 226kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 226kΩ | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
