Panasonic 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF22MU
- RS Stock No.:
- 122-3963
- Mfr. Part No.:
- ERJMP4PF22MU
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3963
- Mfr. Part No.:
- ERJMP4PF22MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- JP
