Panasonic 4mΩ, 0603 (1608M) Metal Plate SMD Resistor ±1% 3W - ERJMP4QF4M0U
- RS Stock No.:
- 121-3806
- Mfr. Part No.:
- ERJMP4QF4M0U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.421 | £4.21 |
| 100 + | £0.40 | £4.00 |
*price indicative
- RS Stock No.:
- 121-3806
- Mfr. Part No.:
- ERJMP4QF4M0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4mΩ | |
| Technology | Metal Plate | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4mΩ | ||
Technology Metal Plate | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- Panasonic ERJM Series Current Sensing Metal Shunt Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Datasheet
- COO (Country of Origin):
- JP
