Panasonic 15mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF15MU

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-3610
Mfr. Part No.:
ERJMP4PF15MU
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

ERJMP4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP