Panasonic 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJMP4MF22MU

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-3580
Mfr. Part No.:
ERJMP4MF22MU
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

ERJMP4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP