Panasonic 3mΩ, 2010 (5025M) Metal Plate SMD Resistor ±1% 1W - ERJMP3MF3M0U

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-3553
Mfr. Part No.:
ERJMP3MF3M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3mΩ

Technology

Metal Plate

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

ERJMP3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP