Panasonic 120kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1203V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.006

(exc. VAT)

£0.007

(inc. VAT)

RS Stock No.:
111-7968
Mfr. Part No.:
ERJ8ENF1203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)


ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B