Panasonic 6.2MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ625V
- RS Stock No.:
- 111-7943
- Mfr. Part No.:
- ERJ6GEYJ625V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-7943
- Mfr. Part No.:
- ERJ6GEYJ625V
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 6.2MΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±5% | |
Power Rating | 0.125W | |
Temperature Coefficient | -400 → +150ppm/°C | |
Series | ERJ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 6.2MΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient -400 → +150ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||