- RS Stock No.:
- 110-0566
- Mfr. Part No.:
- ERA6ARB392V
- Brand:
- Panasonic
Available to back order for despatch 13/01/2025
Price Each (On a Reel of 5000)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.171 | £855.00 |
*price indicative
- RS Stock No.:
- 110-0566
- Mfr. Part No.:
- ERA6ARB392V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±10ppm/°C |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- KOA, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RN73R2ATTD8200B25
- Panasonic 16.9kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1%...
- Panasonic 84.5Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 14.3kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1%...
- KOA, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RN73R2ATTD8201B25
- KOA, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RN73R2ATTD1600B25
- Panasonic 133kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 120Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...