Welwyn HVC series 1 mΩ, 1206 High Voltage Technology Resistor ±1 % Surface Mount 0.3 W - HVC1206-1M0FT3
- RS Stock No.:
- 814-294
- Mfr. Part No.:
- HVC1206-1M0FT3
- Brand:
- Welwyn
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.20
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.12 | £11.20 |
| 50 + | £1.086 | £10.86 |
*price indicative
- RS Stock No.:
- 814-294
- Mfr. Part No.:
- HVC1206-1M0FT3
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 1mΩ | |
| Technology | High Voltage Technology | |
| Resistor Type | Fixed | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape and Reel | |
| Power Rating | 0.3W | |
| Voltage | 1000V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | HVC series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS3 compliant | |
| Length | 3.2mm | |
| Termination Style | Wraparound | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 1mΩ | ||
Technology High Voltage Technology | ||
Resistor Type Fixed | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape and Reel | ||
Power Rating 0.3W | ||
Voltage 1000V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series HVC series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS3 compliant | ||
Length 3.2mm | ||
Termination Style Wraparound | ||
Height 0.7mm | ||
- COO (Country of Origin):
- GB
The Welwyn High voltage chip resistor is designed for precision applications, ensuring reliable performance in demanding environments. Its robust construction allows it to handle continuous voltages up to 3kV, catering to various electrical requirements.
Offers continuous operational voltages of up to 3kV, enhancing reliability
Features tolerances of ±0.5%, ensuring consistent performance
Constructed from robust thick film material for durability
Includes a thermal impedance of 200 °C/W for efficient heat management
Resistant to harsh conditions with anti-sulphur versions available
