Welwyn WCR Series 1 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 1KF

Get a bulk buy discount

Add 25000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

£55.00

(exc. VAT)

£65.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000£0.011£55.00-
25000 +£0.011£55.00-

*price indicative

RS Stock No.:
814-277
Mfr. Part No.:
WCR1206 1KF
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

1kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WCR Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Width

1.6mm

Length

3.2mm

Height

550μm

COO (Country of Origin):
CH
The Welwyn Surface mount resistor is designed for reliability in electronic circuits, providing precise resistance values across a wide range of applications.

Excellent reliability ensures performance stability

Features a broad resistance range from 10R to 1M

Available in sizes including 0201, 0402, and 0603

Wrap-around terminations enhance mounting accuracy and stability

Meets AEC-Q200 standards for automotive-grade components

RoHS compliant, ensuring environmental safety

Operating temperature range from -55 to 155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy