Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.001 Surface 250 mW - PFC-W0805LF-03-1002-B
- RS Stock No.:
- 814-244
- Mfr. Part No.:
- PFC-W0805LF-03-1002-B
- Brand:
- Welwyn
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £1.166 | £11.66 | - |
| 50 + | £1.131 | £11.31 | 3% |
*price indicative
- RS Stock No.:
- 814-244
- Mfr. Part No.:
- PFC-W0805LF-03-1002-B
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Thin Film Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.001 | |
| Power Rating | 250mW | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | PFC | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Termination Style | SMD | |
| Height | 500μm | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Thin Film Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance 0.001 | ||
Power Rating 250mW | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series PFC | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Termination Style SMD | ||
Height 500μm | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Welwyn Precision chip resistor delivers high stability and reliability, featuring anti-sulfuration characteristics to ensure consistent performance in challenging environments, making it Ideal for various applications.
Ultra-stable Tantalum Nitride film system for enhanced precision
Available in several sizes, ensuring versatility in applications
Superior anti-sulfuration characteristics for reliability in harsh conditions
Qualified for resistance to sulphur-bearing gases, Ideal for automotive use
Related links
- Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.1 Surface 250 mW - PFC-W1206LF-03-1002-B
- Welwyn PCF 10 kΩ, 0805 Thin Film Thin Film Resistor 0.001 Surface 100 mW - PCF0805R-10KBI
- Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface 250 mW - CRM0805AJX-R100ELF
- Bourns CR 0.5 Ω, 0805 Thick Film Resistor 1 % Surface 250 mW - CRM0805AFX-R500ELF
- Bourns CR 120 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1200ELF
- Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
- Bourns CRL 0.39 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R390ELF
- Bourns CRL 0.2 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R200ELF
