Vishay CRCW08 2 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW08052K00FKEA
- RS Stock No.:
- 782-951
- Mfr. Part No.:
- CRCW08052K00FKEA
- Brand:
- Vishay
Get a bulk buy discount
Add 300 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | £0.015 | £1.50 | - |
| 300 - 400 | £0.013 | £1.30 | 13% |
| 500 - 900 | £0.011 | £1.10 | 26% |
| 1000 - 4900 | £0.01 | £1.00 | 33% |
| 5000 + | £0.006 | £0.60 | 60% |
*price indicative
- RS Stock No.:
- 782-951
- Mfr. Part No.:
- CRCW08052K00FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW08 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW08 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 500μm | ||
The Vishay Thick film chip resistor is designed for high reliability and stability in various electronic applications, offering precise resistance Value management and dependable performance across environmental conditions.
Stability at different environmental conditions with resistance change limited to 1%
Available in multiple sizes for versatile application needs
AEC-Q200 qualified for automotive industry compliance
Wide resistance range from 1 Ω to 10 MΩ, including jumpers
Related links
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- Vishay CRCW1206 100 Ω, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW1206100RFKEA
- Vishay CRCW1206 1 mΩ, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW12061M00FKEA
- RS PRO 576 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
- RS PRO 43 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
- RS PRO 124 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
- RS PRO 787 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
- RS PRO 4.12 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
