Vishay CRC 1 GΩ, 0603 Thick Film Thick Film Resistor ± 5 % Surface Mount 0.25 W - CRCW06030000ZSTA
- RS Stock No.:
- 782-936
- Mfr. Part No.:
- CRCW06030000ZSTA
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 300 more to save £0.90
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | £0.024 | £2.40 | - |
| 300 - 400 | £0.021 | £2.10 | £0.90 |
| 500 - 900 | £0.018 | £1.80 | £3.00 |
| 1000 - 4900 | £0.017 | £1.70 | £7.00 |
| 5000 + | £0.012 | £1.20 | £60.00 |
*price indicative
- RS Stock No.:
- 782-936
- Mfr. Part No.:
- CRCW06030000ZSTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 1GΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Tolerance | ± 5 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 200 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Termination Style | Lead | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 1GΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape | ||
Tolerance ± 5 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient ± 200 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Termination Style Lead | ||
Height 350μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film resistor offers high reliability and stability in modern electronic applications, ensuring dependable performance in environments where lead (Pb)-bearing terminations are necessary.
AEC-Q200 qualified for automotive applications
Stability at environmental conditions with resistance change ≤ 1 %
Resistor range from 1 Ω to 10 MΩ for versatile usage
High temperature coefficient tolerance of ± 200 ppm/K
Related links
- Vishay CRC 1 GΩ, 0402 Thick Film Thick Film Resistor ± 5 % Surface Mount 0.25 W - CRCW04020000ZSTD
- Panasonic ERJ H3Q 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ8R2V
- Yageo SR 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-071RL
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- Vishay CRCW 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW120610R0JNEAIF
- Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12064R70JNEAIF
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ5R1V
- ROHM ESR03 4.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ4R3
