Vishay CMA 0204 100 Ω, 0204 Carbon Film Fixed Resistor ±2 % Surface Mount 0.4 W - CMA02040X1000GB300

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40£0.214£2.14-
50 - 90£0.174£1.7418%
100 - 240£0.133£1.3337%
250 - 490£0.118£1.1844%
500 +£0.107£1.0750%

*price indicative

RS Stock No.:
782-932
Mfr. Part No.:
CMA02040X1000GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Fixed Resistor

Resistance

100Ω

Technology

Carbon Film

Resistor Type

Carbon Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

±2 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface Mount

Temperature Coefficient

-250 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CMA 0204

Maximum Operating Temperature

155°C

Height

1.4mm

Width

1.4mm

Standards/Approvals

RoHS

Length

3.6mm

COO (Country of Origin):
DE
The Vishay Resistor offers high Pulse load capabilities, ensuring reliable performance under extreme conditions. Ideal for protecting sensitive circuitry, it is a robust solution for managing surge Pulses in various applications.

Surge voltage capability up to 10 kV 1.2/50 μs Pulse

AEC-Q200 qualified for automotive applications

Up to 16 kV contact ESD capability, compliant with IEC standards

Operating temperature range of -55 °C to 155 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy