Vishay MCT 0603 1 kΩ, 0603 Thick Film Fixed Resistor ±0.1% Surface Mount 0.13 W - MCT0603MD1001BP500
- RS Stock No.:
- 782-931
- Mfr. Part No.:
- MCT0603MD1001BP500
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4,970 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.148 | £1.48 |
| 100 - 240 | £0.136 | £1.36 |
| 250 - 490 | £0.126 | £1.26 |
| 500 - 990 | £0.122 | £1.22 |
| 1000 + | £0.119 | £1.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-931
- Mfr. Part No.:
- MCT0603MD1001BP500
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1% | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 25 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | MCT 0603 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Width | 850μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1% | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient ± 25 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series MCT 0603 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Width 850μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MCT 0603 100 Ω, 0603 Thin Film Resistor 0.001 0.13 W - MCT06030D1000BP500
- Vishay MCT 0603 4.7 Ω, 0603 Thin Film Resistor 0.01 0.13 W - MCT06030C4708FP500
- Vishay MCT 0603 12 kΩ, 0603 Thin Film Resistor 0.001 0.13 W - MCT06030D1202BP500
- Panasonic ERA6A 30000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB303V
- TE Connectivity RP73 14.3 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - RP73D2A14K3BTG
- Vishay TNPW 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW060349R9BEEA
- Vishay TNPW 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW060347K0BEEA
- TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
