ROHM MCRS Series 2000 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2004

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-599
Mfr. Part No.:
MCR03SEQPF2004
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

2000kΩ

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Height

0.45mm

Width

0.8mm

Length

1.6mm

The ROHM high-performance chip resistor is designed for general purpose applications. It offers a Compact solution with enhanced power ratings, Ideal for optimising circuit space in various electronic devices.

Guaranteed same rated power as a size larger by optimising resistive element design

Circuit space is reduced by approximately 60% when replacing 0603 size with 0402 size

Meets ISO9001/IATF16949 certification standards for quality assurance

Compatible with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy