ROHM MCRS Series 82 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8202
- RS Stock No.:
- 780-581
- Mfr. Part No.:
- MCR03SEQPF8202
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-581
- Mfr. Part No.:
- MCR03SEQPF8202
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 82kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 82kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
The ROHM general-purpose chip resistor efficiently manages electrical resistance, providing a Compact and reliable solution for various circuit requirements. Its design caters to high-performance settings while ensuring optimal functionality.
Guaranteed the same rated power as one size larger product by design modification
Circuit space savings of approximately 60% by switching from 0603 size to 0402 size
ISO9001 and IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standard
Related links
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 240 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2403
- ROHM MCRS Series 43 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4302
- ROHM MCRS Series 62 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF62R0
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4303
- ROHM MCRS Series 270 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2701
- ROHM MCRS Series 910 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF9103
- ROHM MCRS Series 2.2 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2204
