ROHM MCRS Series 3900 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3904
- RS Stock No.:
- 780-498P
- Mfr. Part No.:
- MCR01SMQPF3904
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-498P
- Mfr. Part No.:
- MCR01SMQPF3904
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 3900kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 3900kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
Length 1mm | ||
The ROHM general purpose chip resistor provides reliable resistance for electronic applications, is designed to ensure accurate performance with minimal space requirements, making it an Ideal choice for Compact circuit designs.
Guaranteed rated power matched to larger size products by optimised design
Space-saving design reduces footprint by approximately 60%
Manufactured in compliance with ISO9001 and IATF16949 standards
Meets AEC-Q200 automotive specifications
