Arcol Ohmite RW0S6BB 10 Ω, 2010 Resistive Fixed Resistor 0.01 0.6 W - RW0S6BB10R0FET

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.80

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.08£10.80
50 +£1.048£10.48

*price indicative

RS Stock No.:
760-414
Mfr. Part No.:
RW0S6BB10R0FET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10Ω

Technology

Resistive

Resistor Type

Wirewound Power

Package/Case

2010

Tolerance

0.01

Packaging

Tape and Reel

Voltage

50V

Power Rating

0.6W

Temperature Coefficient

±50 ppm

Automotive Standard

No

Pin Count

2

Series

RW0S6BB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

2.54mm

Standards/Approvals

RoHS Compliant

Length

5.14mm

Height

3.42mm

COO (Country of Origin):
TW
The Arcol Ohmite Wire wound power resistor built for durability and precision in high-performance applications. It offers stable resistance with excellent thermal handling, making it suitable for industrial, energy, and automotive systems.

Includes resistance Value of 1.0 ohm

Offers tolerance of ±5 percent

Supports power rating of 2 W

Provides axial lead construction for easy mounting

Ensures wire wound design for long term stability

Delivers operating temperature range up to 275°C

Related links