Arcol Ohmite PCS 20 mΩ, 1206 Resistive Fixed Resistor 0.005 1 W - PCS1206DR0200ET
- RS Stock No.:
- 760-398
- Mfr. Part No.:
- PCS1206DR0200ET
- Brand:
- Arcol Ohmite
Subtotal (1 reel of 5000 units)*
£1,190.00
(exc. VAT)
£1,430.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.238 | £1,190.00 |
*price indicative
- RS Stock No.:
- 760-398
- Mfr. Part No.:
- PCS1206DR0200ET
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 20mΩ | |
| Technology | Resistive | |
| Resistor Type | Chip Resistor | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.005 | |
| Voltage | 140mV | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | PCS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 630μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 20mΩ | ||
Technology Resistive | ||
Resistor Type Chip Resistor | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance 0.005 | ||
Voltage 140mV | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series PCS | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Height 630μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.
Supports low resistance values down to 0.5 milliohms for accurate current sensing
Provides excellent long-term stability for reliable performance
RoHS compliant and halogen-free for environmentally responsible use
Lead-free design for compliance with modern industry standards
Related links
- Arcol Ohmite PCS 20 mΩ, 1206 Resistive Fixed Resistor 0.005 1 W - PCS1206DR0200ET
- Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R010DER
- Arcol Ohmite LVK 0.02 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R020DER
- Arcol Ohmite PCS 50 mΩ, 2512 Resistive Fixed Resistor 0.005 2 W - PCS2512DR0500ET
- Arcol Ohmite LVK 0.003 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R003DER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R005DER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.005 3 W - FCSL76R010DER


