Vishay RCA-SR e3 200 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA0603200RFKEASR
- RS Stock No.:
- 748-547
- Mfr. Part No.:
- RCA0603200RFKEASR
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 5000 more to save £10.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | £0.006 | £3.00 | - |
| 5000 - 24500 | £0.004 | £2.00 | £10.00 |
| 25000 - 49500 | £0.003 | £1.50 | £75.00 |
| 50000 + | £0.003 | £1.50 | £150.00 |
*price indicative
- RS Stock No.:
- 748-547
- Mfr. Part No.:
- RCA0603200RFKEASR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Film Chip | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.55mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pure Tin Dip | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Film Chip | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ± 100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.55mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Termination Style Pure Tin Dip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 200 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA0603200KFKEASR
- Vishay RCA-SR e3 4.02 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06034K02FKEASR
- Vishay RCA-SR e3 1.5 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06031K50FKEASR
- Vishay RCA-SR e3 47 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA0603470RFKEASR
- Vishay RCA-SR e3 1 mΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06031M00FKEASR
- Vishay RCA-SR e3 3.16 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06033K16FKEASR
- Vishay RCA-SR e3 47 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060347K0FKEASR
- Vishay RCA-SR e3 4.7 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06034K70FKEASR
