Vishay MMB 0207 3.9 Ω, 0207 Thin Film Thin Film Resistor 1 % Surface 1 W - MMB02070C3908FB200
- RS Stock No.:
- 667-744
- Mfr. Part No.:
- MMB02070C3908FB200
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
- 2,000 unit(s) ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.188 | £1.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 667-744
- Mfr. Part No.:
- MMB02070C3908FB200
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | 55°C | |
| Series | MMB 0207 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | Rohs Compliant | |
| Width | 12mm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature 55°C | ||
Series MMB 0207 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals Rohs Compliant | ||
Width 12mm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MMB 0207 470 kΩ, 0207 Thin Film Thin Film Resistor 1 % Surface Mount 1 W - MMB02070C4703FB200
- Vishay MMB 0207 33 kΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C3302FB200
- Vishay MMB 0207 0.1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070B1007JB200
- Vishay MMB 0207 56 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C5609FB200
- Vishay MMB 0207 2.7 kΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C2701FB200
- Vishay MMB 0207 1 mΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB0207MC1004FB200
- Vishay MMB 0207 75 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C7509FB200
- Vishay MMB 0207 1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C1008FB200
