RS Better World

Vishay MMU 0102 100 Ω, 0102 Thin Film Resistor 0.01 Surface 0.3 W - MMU01020C1000FB000

Subtotal (1 tape of 10 units)*

£0.72

(exc. VAT)

£0.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.072£0.72

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-636
Mfr. Part No.:
MMU01020C1000FB000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Resistor

Resistor Type

Melf Resistor

Technology

Thin Film

Package/Case

0102

Tolerance

0.01

Voltage

150V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MMU 0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

Rohs Compliant

Width

8mm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

COO (Country of Origin):
DE
The Vishay Thin Film MELF Resistor is designed for modern professional electronics where reliability and stability are paramount. With proven performance in demanding industries like automotive, telecommunication, and medical equipment, it ensures consistent operation under critical conditions. The resistor is IECQ-CECC approved according to EN 140401-803, making it a trusted component for high-reliability applications requiring precision and long-term durability.

AEC Q200 qualified

Advanced metal film technology

Best in class Pulse load capability

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy