Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-4751GLF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£0.14

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480£0.007£0.14
500 - 1980£0.006£0.12
2000 - 9980£0.005£0.10
10000 +£0.004£0.08

*price indicative

Packaging Options:
RS Stock No.:
630-512
Mfr. Part No.:
CR0402-FX-4751GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Power Rating

0.0625W

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

EIA RS-481A, IEC 60115-1, RoHS

Length

1mm

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy