Bourns CR 120 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1203GLF

Get a bulk buy discount

Add 500 more to save 15%

View bulk pricing options

Subtotal (1 tape of 20 units)*

£0.26

(exc. VAT)

£0.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 480£0.013£0.26-
500 - 1980£0.011£0.2215%
2000 - 9980£0.009£0.1830%
10000 +£0.007£0.1446%

*price indicative

Packaging Options:
RS Stock No.:
630-474
Mfr. Part No.:
CR0402-FX-1203GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

120kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

1 %

Voltage

50V

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Pin Count

2

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Lead Free Terminations (Tinned)

Height

320μm

Width

500μm

Standards/Approvals

RoHS

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy